E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT Hexagon Nut Driver, 13 mm Tip, 50 mm Overall

RS Stock No.: 172-479Brand: DeWALTManufacturers Part No.: DT7404-QZ
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

Dewalt

Tip Type

Hexagon

Tip Size

13 mm

Overall Length

50 mm

VDE/1000V Approved

No

Country of Origin

China

Stock information temporarily unavailable.

€ 15.14

€ 15.14 Each (ex VAT)

€ 18.02

€ 18.02 Each (inc. VAT)

DeWALT Hexagon Nut Driver, 13 mm Tip, 50 mm Overall

€ 15.14

€ 15.14 Each (ex VAT)

€ 18.02

€ 18.02 Each (inc. VAT)

DeWALT Hexagon Nut Driver, 13 mm Tip, 50 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Tip Type

Hexagon

Tip Size

13 mm

Overall Length

50 mm

VDE/1000V Approved

No

Country of Origin

China