DeWALT 1/2 in; 3/8 in Drive Impact Socket

RS Stock No.: 267-6085Brand: DeWALTManufacturers Part No.: DT7506-QZ
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Dewalt

Imperial or Metric

Metric

Drive Size

1/2 in; 3/8 in

Socket Head Type

6 point

Number of Pieces

17

Ratchet Included

No

Set Type

Impact Socket Set

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 217.91

€ 217.91 1 Set (ex VAT)

€ 259.31

€ 259.31 1 Set (inc. VAT)

DeWALT 1/2 in; 3/8 in Drive Impact Socket

€ 217.91

€ 217.91 1 Set (ex VAT)

€ 259.31

€ 259.31 1 Set (inc. VAT)

DeWALT 1/2 in; 3/8 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Imperial or Metric

Metric

Drive Size

1/2 in; 3/8 in

Socket Head Type

6 point

Number of Pieces

17

Ratchet Included

No

Set Type

Impact Socket Set

Country of Origin

Taiwan, Province Of China