E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT Bi-metal 22mm Hole Saw

RS Stock No.: 706-8612Brand: DeWALTManufacturers Part No.: DT8254-QZ
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

Dewalt

Drill Bit Type

Hole Saw

Diameter

22mm

Arbor Included

Yes

Material

Bi-metal

Cut Depth

5mm

Number of Pieces

1

Country of Origin

Japan

Product details

Impact Rated Hole Saw

Ejection spring
Thin walled design, optimized for metal drill efficiency
Raised shoulder prevents over drilling & breakthrough

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT Bi-metal 22mm Hole Saw

P.O.A.

DeWALT Bi-metal 22mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Drill Bit Type

Hole Saw

Diameter

22mm

Arbor Included

Yes

Material

Bi-metal

Cut Depth

5mm

Number of Pieces

1

Country of Origin

Japan

Product details

Impact Rated Hole Saw

Ejection spring
Thin walled design, optimized for metal drill efficiency
Raised shoulder prevents over drilling & breakthrough

You may be interested in