Technical Document
Specifications
Brand
DewaltSeries
DT891
Drill Bit Type
SDS Drill Bit
Diameter
6mm
Overall Length
160 mm
Drilling Application
Concrete
Country of Origin
Germany
Stock information temporarily unavailable.
€ 9.68
€ 9.68 Each (ex VAT)
€ 11.52
€ 11.52 Each (inc. VAT)
DeWALT DT891 Series SDS Drill Bit for Concrete, 6mm Diameter, 160 mm Overall
1
€ 9.68
€ 9.68 Each (ex VAT)
€ 11.52
€ 11.52 Each (inc. VAT)
DeWALT DT891 Series SDS Drill Bit for Concrete, 6mm Diameter, 160 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DewaltSeries
DT891
Drill Bit Type
SDS Drill Bit
Diameter
6mm
Overall Length
160 mm
Drilling Application
Concrete
Country of Origin
Germany