E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

DeWALT DWE4227-QS 125mm Corded Angle Grinder

RS Stock No.: 172-579Brand: DeWALTManufacturers Part No.: DWE4227-QS
brand-logo
View all in Grinders

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Wattage

1200W

Brushed/Brushless Motor

Brushed

Model Number

DWE4227-QS

Country of Origin

China

Stock information temporarily unavailable.

€ 305.82

€ 305.82 Each (ex VAT)

€ 363.93

€ 363.93 Each (inc. VAT)

DeWALT DWE4227-QS 125mm Corded Angle Grinder

€ 305.82

€ 305.82 Each (ex VAT)

€ 363.93

€ 363.93 Each (inc. VAT)

DeWALT DWE4227-QS 125mm Corded Angle Grinder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Disc Size

125mm

Grinder Type

Angle Grinder

Speed

11000rpm

Corded/Cordless

Corded

Wattage

1200W

Brushed/Brushless Motor

Brushed

Model Number

DWE4227-QS

Country of Origin

China