DeWALT Tstak 1 drawer Plastic Tool Box, 314.2 x 440 x 314.2mm

RS Stock No.: 793-2743Brand: DeWALTManufacturers Part No.: DWST1-70705
brand-logo
View all in Tool Boxes

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

314.2mm

Width

440mm

Height

314.2mm

Dimensions

314.2 x 440 x 314.2mm

Lock Type

Latch

Number of Drawers

1

Colour

Black, Yellow

Range

Tstak

Tools Included

No

Country of Origin

Israel

Product details

Dewalt TStak Tool Storage

The TSTAK range of tool boxes and accessories from DeWALT are a professional range of stackable storage systems. These toolboxes have a solid plastic construction designed to be durable and resilient.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
793-2743 - DWST1-70705, T-STAK III Deep Drawer Kit Box
793-2749 - DWST1-70703, T-STAK II Kit Box
793-2752 - DWST1-71194, T-STAK V Clear Lid Organiser Compartment Box
793-2755 - DWST1-71195, T-STAK VI Deep Kit Box
793-2759 - DWST1-70706, T-BOX IV Shallow 2 Drawer Kit Box
793-2761 - DWST1-70704, T-STAK I Powertool 1 drawer Kit Box
793-2768 - DWST1-71229, T-STAK CART Wheeled Carrier Dolly

Features and Benefits:

• Made from sturdy plastic
• Durable hinges
• Bi-material handle for comfort

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

Dewalt Tool Storage Box

You may be interested in
Stock information temporarily unavailable.

€ 92.82

€ 92.82 Each (ex VAT)

€ 110.46

€ 110.46 Each (inc. VAT)

DeWALT Tstak 1 drawer Plastic Tool Box, 314.2 x 440 x 314.2mm

€ 92.82

€ 92.82 Each (ex VAT)

€ 110.46

€ 110.46 Each (inc. VAT)

DeWALT Tstak 1 drawer Plastic Tool Box, 314.2 x 440 x 314.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Material

Plastic

Box Type

Tool Box

Length

314.2mm

Width

440mm

Height

314.2mm

Dimensions

314.2 x 440 x 314.2mm

Lock Type

Latch

Number of Drawers

1

Colour

Black, Yellow

Range

Tstak

Tools Included

No

Country of Origin

Israel

Product details

Dewalt TStak Tool Storage

The TSTAK range of tool boxes and accessories from DeWALT are a professional range of stackable storage systems. These toolboxes have a solid plastic construction designed to be durable and resilient.

Tool boxes are used for tool storage and transporting all your required equipment. They provide a safe and secure way of transporting your tools and keeping them safe from damage. Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Options available include:
793-2743 - DWST1-70705, T-STAK III Deep Drawer Kit Box
793-2749 - DWST1-70703, T-STAK II Kit Box
793-2752 - DWST1-71194, T-STAK V Clear Lid Organiser Compartment Box
793-2755 - DWST1-71195, T-STAK VI Deep Kit Box
793-2759 - DWST1-70706, T-BOX IV Shallow 2 Drawer Kit Box
793-2761 - DWST1-70704, T-STAK I Powertool 1 drawer Kit Box
793-2768 - DWST1-71229, T-STAK CART Wheeled Carrier Dolly

Features and Benefits:

• Made from sturdy plastic
• Durable hinges
• Bi-material handle for comfort

Typical Applications:

Tool boxes and tool chests are an essential accessory for storing a multitude of tools of all different shapes and sizes. They are made from a sturdy material and are easy to carry making them portable and easy to move around workshops, garages and even the home. They can generally be used in most environments for keeping your most essential tools close at hand. Our selection of tool boxes are ideal for
Electrical and Industrial engineering
Maintenance and Servicing applications
Mechanics
DIY enthusiast

Dewalt Tool Storage Box

You may be interested in