Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DeWALT 12 Cell Black, Yellow PC Compartment Box, 100mm x 543mm x 350mm

RS Stock No.: 136-7189Brand: DeWALTManufacturers Part No.: DWST1-75522
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Dewalt

Number of Compartments

12

Height

100mm

Width

543mm

Depth

350mm

Transparent Lid

Yes

Material

PC

Colour

Black, Yellow

Model Number

DWST1-75522

Country of Origin

Israel

Product details

DeWALT ToughSystem Organiser

DeWALT Tough System Organiser, light-weight compact organiser ideal for small parts storage. Made from high-quality plastics, the organiser come with removable compartments and has a clear polycarbonate cover that is impact resistant.

Features and Benefits

• Stackable and system compatible for easy transportation
• Removable cups allow flexible organisation
• Water seal for water and dust protection
• Polycarbonate clear cover provides impact resistance

Specification

Width 543 mm
Height 100 mm
Depth 350 mm

Stock information temporarily unavailable.

P.O.A.

DeWALT 12 Cell Black, Yellow PC Compartment Box, 100mm x 543mm x 350mm

P.O.A.

DeWALT 12 Cell Black, Yellow PC Compartment Box, 100mm x 543mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dewalt

Number of Compartments

12

Height

100mm

Width

543mm

Depth

350mm

Transparent Lid

Yes

Material

PC

Colour

Black, Yellow

Model Number

DWST1-75522

Country of Origin

Israel

Product details

DeWALT ToughSystem Organiser

DeWALT Tough System Organiser, light-weight compact organiser ideal for small parts storage. Made from high-quality plastics, the organiser come with removable compartments and has a clear polycarbonate cover that is impact resistant.

Features and Benefits

• Stackable and system compatible for easy transportation
• Removable cups allow flexible organisation
• Water seal for water and dust protection
• Polycarbonate clear cover provides impact resistance

Specification

Width 543 mm
Height 100 mm
Depth 350 mm