Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT Storm Grey, Waterproof Work Jacket, M

RS Stock No.: 144-1154Brand: DeWALTManufacturers Part No.: Storm M
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Dewalt

Size

M

Clothing Type

Work Jacket

Colour

Grey

Material Properties

Waterproof

Gender

Men

Outer Material

Polyester

Lining Material

PET

Hooded

Yes

Series

Storm

Country of Origin

China

Product details

DeWalt Storm Waterproof Hooded Jacket

DeWalt Storm waterproof jacket includes a concealed hood with a toggle adjustment and a zip front fastening plus a protective storm flap. The jacket is lightweight complete with a lowered back, vented back panel and hook and loop cuffs. All the pockets are zipped with 1 breast pocket and 2 lower front hand pockets. This stylish and modern design is finished with reflective piping to the lower arms and pockets.

FEATURES and BENEFITS:

Storm Waterproof jacket
Made from Rip-Stop Polyester
Polyester mesh lining
Concealed hood with toggle adjustment
Full length front zip
Storm flap
Lowered back
Back vented panel
Adjustable hook and loop cuffs
Zipped pockets, I breast, 2 lower front hand pockets
Reflective piping to lower arms and pockets
Lightweight
Modern Style
Various sizes available

Dewalt Workwear: Gillets, Sweatshirts & Trousers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT Storm Grey, Waterproof Work Jacket, M

P.O.A.

DeWALT Storm Grey, Waterproof Work Jacket, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Size

M

Clothing Type

Work Jacket

Colour

Grey

Material Properties

Waterproof

Gender

Men

Outer Material

Polyester

Lining Material

PET

Hooded

Yes

Series

Storm

Country of Origin

China

Product details

DeWalt Storm Waterproof Hooded Jacket

DeWalt Storm waterproof jacket includes a concealed hood with a toggle adjustment and a zip front fastening plus a protective storm flap. The jacket is lightweight complete with a lowered back, vented back panel and hook and loop cuffs. All the pockets are zipped with 1 breast pocket and 2 lower front hand pockets. This stylish and modern design is finished with reflective piping to the lower arms and pockets.

FEATURES and BENEFITS:

Storm Waterproof jacket
Made from Rip-Stop Polyester
Polyester mesh lining
Concealed hood with toggle adjustment
Full length front zip
Storm flap
Lowered back
Back vented panel
Adjustable hook and loop cuffs
Zipped pockets, I breast, 2 lower front hand pockets
Reflective piping to lower arms and pockets
Lightweight
Modern Style
Various sizes available

Dewalt Workwear: Gillets, Sweatshirts & Trousers

You may be interested in