Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DeWALT 3D Trouser Black Trousers 42in W 31in L

RS Stock No.: 184-9308Brand: DeWALTManufacturers Part No.: THURLSTON 42W/31L
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dewalt

Colour

Black

Leg Length

31in

Style

Trousers

Waist Size Imperial

42in

Material

Cotton, Polyester

Series

3D Trouser

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

DeWALT 3D Trouser Black Trousers 42in W 31in L

P.O.A.

DeWALT 3D Trouser Black Trousers 42in W 31in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dewalt

Colour

Black

Leg Length

31in

Style

Trousers

Waist Size Imperial

42in

Material

Cotton, Polyester

Series

3D Trouser

Knee Pad Pocket

Yes

Country of Origin

China

You may be interested in