E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP NO, 10 → 35 V dc

RS Stock No.: 309-985Brand: Di-SoricManufacturers Part No.: 209912
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 35 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

€ 219.53

€ 219.53 Each (ex VAT)

€ 261.24

€ 261.24 Each (inc. VAT)

Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP NO, 10 → 35 V dc

€ 219.53

€ 219.53 Each (ex VAT)

€ 261.24

€ 261.24 Each (inc. VAT)

Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP NO, 10 → 35 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 35 V dc

Country of Origin

Germany