Di-Soric Inductive Ring Inductive Proximity Sensor, M12, NPN NO, 10 → 35 V dc
Technical Document
Specifications
Brand
Di-SoricThread Size
M12
Sensor Technology
Inductive
Body Style
Ring
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 35 V dc
Country of Origin
Germany
€ 224.88
€ 224.88 Each (ex VAT)
€ 267.61
€ 267.61 Each (inc. VAT)
Di-Soric Inductive Ring Inductive Proximity Sensor, M12, NPN NO, 10 → 35 V dc
1
€ 224.88
€ 224.88 Each (ex VAT)
€ 267.61
€ 267.61 Each (inc. VAT)
Di-Soric Inductive Ring Inductive Proximity Sensor, M12, NPN NO, 10 → 35 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Di-SoricThread Size
M12
Sensor Technology
Inductive
Body Style
Ring
Digital Switching Output Type
NPN
Output Function
NO
Connection Type
M12
Supply Voltage
10 → 35 V dc
Country of Origin
Germany