Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dialight 553-0133, Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V

RS Stock No.: 197-233Brand: DialightManufacturers Part No.: 553-0133
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

585 nm

LED Orientation

Right Angle

Dimensions

5.08 x 11.3 x 9.65mm

Length

5.08mm

Width

11.3mm

Height

9.65mm

Intensity

6.3mcd

Stock information temporarily unavailable.

P.O.A.

Dialight 553-0133, Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V

P.O.A.

Dialight 553-0133, Yellow Right Angle PCB LED Indicator, 2 LEDs, Through Hole 2.1 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

Yellow

Number of LEDs

2

Mounting Type

Through Hole

Supply Voltage

2.1 V

Number of Pins

2

Viewing Angle

45 °

Dominant Wavelength

585 nm

LED Orientation

Right Angle

Dimensions

5.08 x 11.3 x 9.65mm

Length

5.08mm

Width

11.3mm

Height

9.65mm

Intensity

6.3mcd