Diamond 05B-1 Roller Chain, 5m

RS Stock No.: 329-4113Brand: DiamondManufacturers Part No.: 05B-1-R-5M
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Diamond

Chain Type

05B-1

Pitch

8mm

Material

Stainless Steel

Length

5m

Plate Height

7.1mm

Roller Diameter

5mm

Chain Width

3mm

Overall Width

11.7mm

Standard

British/European

Weight

0.1kg/m

You may be interested in
Witra 05B-1 Simplex Roller Chain, 5m
€ 257.19Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Diamond 05B-1 Roller Chain, 5m

P.O.A.

Diamond 05B-1 Roller Chain, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Witra 05B-1 Simplex Roller Chain, 5m
€ 257.19Each (ex VAT)

Technical Document

Specifications

Brand

Diamond

Chain Type

05B-1

Pitch

8mm

Material

Stainless Steel

Length

5m

Plate Height

7.1mm

Roller Diameter

5mm

Chain Width

3mm

Overall Width

11.7mm

Standard

British/European

Weight

0.1kg/m

You may be interested in
Witra 05B-1 Simplex Roller Chain, 5m
€ 257.19Each (ex VAT)