Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dickies DP1000 Black/Grey Trousers 32in W 31in L

RS Stock No.: 171-9934Brand: DickiesManufacturers Part No.: DP1000 BGY 46/32R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black/Grey

Leg Length

31in

Style

Trousers

Waist Size Imperial

32in

Waist Size Metric

80 → 84cm

Series

DP1000

Knee Pad Pocket

Yes

You may be interested in
RS PRO Navy Polyester Fleece Jacket L
€ 53.20Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Dickies DP1000 Black/Grey Trousers 32in W 31in L

P.O.A.

Dickies DP1000 Black/Grey Trousers 32in W 31in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Navy Polyester Fleece Jacket L
€ 53.20Each (ex VAT)

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black/Grey

Leg Length

31in

Style

Trousers

Waist Size Imperial

32in

Waist Size Metric

80 → 84cm

Series

DP1000

Knee Pad Pocket

Yes

You may be interested in
RS PRO Navy Polyester Fleece Jacket L
€ 53.20Each (ex VAT)