E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies FA24/7B Black/Grey Steel Toe Capped Men's Safety Boots, UK 8, EU 42

RS Stock No.: 172-0049Brand: DickiesManufacturers Part No.: FA24/7B GYB Sz8
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies FA24/7B Black/Grey Steel Toe Capped Men's Safety Boots, UK 8, EU 42

P.O.A.

Dickies FA24/7B Black/Grey Steel Toe Capped Men's Safety Boots, UK 8, EU 42
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FA24/7B

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Colour

Black/Grey

Safety Toe

Yes

Safety Toe Type

Steel

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

You may be interested in