Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dickies Corbett Honey Composite Toe Capped Women's Safety Boots, UK 7, EU 41

RS Stock No.: 177-4974Brand: DickiesManufacturers Part No.: FC9523 HN 7
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Corbett

Gender

Women

Shoe Size EU

41

Shoe Size UK

7

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

EVA

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Corbett Honey Composite Toe Capped Women's Safety Boots, UK 7, EU 41

P.O.A.

Dickies Corbett Honey Composite Toe Capped Women's Safety Boots, UK 7, EU 41
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

Corbett

Gender

Women

Shoe Size EU

41

Shoe Size UK

7

Colour

Honey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

EVA

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

You may be interested in