E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 6, EU 40

RS Stock No.: 170-8427Brand: DickiesManufacturers Part No.: FC9534 BK 6
brand-logo
View all in Safety Shoes

Technical Document

Specifications

Brand

Dickies

Series

FC9534

Shoe Size EU

40

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

PUR

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 6, EU 40

P.O.A.

Dickies FC9534 Black Composite Toe Capped Safety Shoes, UK 6, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Series

FC9534

Shoe Size EU

40

Shoe Size UK

6

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Midsole Type

PUR

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

You may be interested in