E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 9, EU 43

RS Stock No.: 181-4109Brand: DickiesManufacturers Part No.: FC9535 BR 9
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

43

Shoe Size UK

9

Colour

Brown

Type

Ankle Boots

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

Sole Material

Polyurethane

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 9, EU 43

P.O.A.

Dickies Cameron Brown Composite Toe Capped Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Series

Cameron

Shoe Size EU

43

Shoe Size UK

9

Colour

Brown

Type

Ankle Boots

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Safety Rating EN ISO 20345

S3

Anti-Slip

Yes

Slip Resistance Rating

SRC

Midsole Type

Non-Metallic

Sole Material

Polyurethane

Country of Origin

China