Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Dickies IN30010 Black/Grey Work Jacket, L

RS Stock No.: 171-9966Brand: DickiesManufacturers Part No.: IN30010 GYB L
brand-logo
View all in Jackets

Technical Document

Specifications

Brand

Dickies

Size

L

Clothing Type

Work Jacket

Colour

Black/Grey

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Hooded

No

Series

IN30010

Country of Origin

Pakistan

Stock information temporarily unavailable.

P.O.A.

Dickies IN30010 Black/Grey Work Jacket, L

P.O.A.

Dickies IN30010 Black/Grey Work Jacket, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Size

L

Clothing Type

Work Jacket

Colour

Black/Grey

Gender

Men

Outer Material

35% Cotton, 65% Polyester

Hooded

No

Series

IN30010

Country of Origin

Pakistan