E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies Yellow/Navy Hi-Vis Men's Polyester Trousers Waist Size 39 → 41in

RS Stock No.: 872-0014Brand: DickiesManufacturers Part No.: SA1003 XL
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Colour

Yellow/Navy

Waist Size

39 → 41in

Style

Trousers

Material

Polyester

Gender

Men

Elasticated Waist

Yes

Knee Pad Pocket

No

Country of Origin

China

Product details

High Visibility Two Tone Trousers

These two-tone trousers from Dickies comply with EN471 standards for high-visibility work wear and also offers Class 3 Level 1 protection according to EN343:2003+A1:2007 standard for protection against rain, snow, fog and soil moisture.

Waterproof trousers featuring stitched and welded seams for high protection from moisture
Taped seams and an elasticated waistband
Stud adjustment on leg hem

Standards

EN471:2003+A1:2007 Class 3 Level 2; EN343:2003+A1:2007 Class 3 Level 1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Yellow/Navy Hi-Vis Men's Polyester Trousers Waist Size 39 → 41in

P.O.A.

Dickies Yellow/Navy Hi-Vis Men's Polyester Trousers Waist Size 39 → 41in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Colour

Yellow/Navy

Waist Size

39 → 41in

Style

Trousers

Material

Polyester

Gender

Men

Elasticated Waist

Yes

Knee Pad Pocket

No

Country of Origin

China

Product details

High Visibility Two Tone Trousers

These two-tone trousers from Dickies comply with EN471 standards for high-visibility work wear and also offers Class 3 Level 1 protection according to EN343:2003+A1:2007 standard for protection against rain, snow, fog and soil moisture.

Waterproof trousers featuring stitched and welded seams for high protection from moisture
Taped seams and an elasticated waistband
Stud adjustment on leg hem

Standards

EN471:2003+A1:2007 Class 3 Level 2; EN343:2003+A1:2007 Class 3 Level 1

You may be interested in