E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies Yellow Men Hi Vis Polo Shirt, L

RS Stock No.: 472-290Brand: DickiesManufacturers Part No.: SA22075 YEL L
brand-logo
View all in Hi Vis Polo Shirts

Technical Document

Specifications

Brand

Dickies

Sleeve Type

Short

Colour

Yellow

Size UK

L

Gender

Men

Size EUR

L

Material

Polyester

EN Standards

EN471

Country of Origin

China

Product details

Hi-Vis Safety Polo Shirt

Made from 100% polyester, 170gsm
Two 5cm high visibility strips around the body and one over each shoulder
Ribbed cuff on sleeve
Rib polo collar with three button placket

Standards

BS EN471: 2003 Class 2

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Yellow Men Hi Vis Polo Shirt, L

P.O.A.

Dickies Yellow Men Hi Vis Polo Shirt, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Sleeve Type

Short

Colour

Yellow

Size UK

L

Gender

Men

Size EUR

L

Material

Polyester

EN Standards

EN471

Country of Origin

China

Product details

Hi-Vis Safety Polo Shirt

Made from 100% polyester, 170gsm
Two 5cm high visibility strips around the body and one over each shoulder
Ribbed cuff on sleeve
Rib polo collar with three button placket

Standards

BS EN471: 2003 Class 2

You may be interested in