Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dickies Redhawk Black Trousers 34in W 32in L

RS Stock No.: 429-010Brand: DickiesManufacturers Part No.: WD814 BLK 34 R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

34in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Redhawk Action Trousers

Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''

Standards

EN 14404

Stock information temporarily unavailable.

P.O.A.

Dickies Redhawk Black Trousers 34in W 32in L

P.O.A.

Dickies Redhawk Black Trousers 34in W 32in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Waist Size Imperial

34in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Redhawk Action Trousers

Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''

Standards

EN 14404