E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies Redhawk Navy Trousers 32in W 34in L

RS Stock No.: 429-038Brand: DickiesManufacturers Part No.: WD814 NVY 32 T
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

34in

Style

Trousers

Waist Size Imperial

32in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Redhawk Action Trousers

Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''

Standards

EN 14404

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Redhawk Navy Trousers 32in W 34in L

P.O.A.

Dickies Redhawk Navy Trousers 32in W 34in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Navy

Leg Length

34in

Style

Trousers

Waist Size Imperial

32in

Material

Cotton, Polyester

Series

Redhawk

Knee Pad Pocket

Yes

Elasticated Waist

No

Country of Origin

China

Product details

Redhawk Action Trousers

Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''

Standards

EN 14404

You may be interested in