E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies Grey Men's Cotton, PET Trousers

RS Stock No.: 667-2351Brand: DickiesManufacturers Part No.: WD814 REDHAWK ACTION TRS GREY 38R
brand-logo
View all in Trousers

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Grey

Leg Length

32in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

38in

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Grey Men's Cotton, PET Trousers

P.O.A.

Dickies Grey Men's Cotton, PET Trousers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Gender

Men

Colour

Grey

Leg Length

32in

Style

Trousers

Material

Cotton, PET

Knee Pad Pocket

Yes

Waist Size

38in

Country of Origin

China

You may be interested in