E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dickies Redhawk Black Cotton, Polyester Work shorts, 42in

RS Stock No.: 815-7038Brand: DickiesManufacturers Part No.: WD834 42
brand-logo
View all in Shorts

Technical Document

Specifications

Brand

Dickies

Waist Size

42in

Colour

Black

Gender

Men

Elasticated Waist

No

Material

Cotton, Polyester

Series

Redhawk

Country of Origin

China

Product details

Redhawk Cargo Shorts

These Dickies® Redhawk Cargo shorts feature cargo-style pockets on each leg, both with VELCRO® Brand fastening flaps, one with a mobile phone pocket, and two side pockets. In addition, the two rear pockets feature VELCRO® Brand fastening flaps for secure closure.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.

Men's Workwear: Shorts

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dickies Redhawk Black Cotton, Polyester Work shorts, 42in

P.O.A.

Dickies Redhawk Black Cotton, Polyester Work shorts, 42in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dickies

Waist Size

42in

Colour

Black

Gender

Men

Elasticated Waist

No

Material

Cotton, Polyester

Series

Redhawk

Country of Origin

China

Product details

Redhawk Cargo Shorts

These Dickies® Redhawk Cargo shorts feature cargo-style pockets on each leg, both with VELCRO® Brand fastening flaps, one with a mobile phone pocket, and two side pockets. In addition, the two rear pockets feature VELCRO® Brand fastening flaps for secure closure.
These black work shorts provide a key fob on the waistband, along with stud-front closure, and are produced in 65% polyester and 35% cotton.

Men's Workwear: Shorts

You may be interested in