Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
33in
Style
Trousers
Waist Size Imperial
30in
Waist Size Metric
76cm
Material
Cotton, Polyester
Series
RedHawk Super Work
Country of Origin
China
Stock information temporarily unavailable.
€ 32.32
€ 32.32 Each (ex VAT)
€ 38.46
€ 38.46 Each (inc. VAT)
Dickies RedHawk Super Work Black Trousers 30in W 33in L
1
€ 32.32
€ 32.32 Each (ex VAT)
€ 38.46
€ 38.46 Each (inc. VAT)
Dickies RedHawk Super Work Black Trousers 30in W 33in L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DickiesGender
Men
Colour
Black
Leg Length
33in
Style
Trousers
Waist Size Imperial
30in
Waist Size Metric
76cm
Material
Cotton, Polyester
Series
RedHawk Super Work
Country of Origin
China