Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Digi International Xbee ZigBee Module, +3dBm, ADC, DIO, UART Serial, WPAN

RS Stock No.: 667-3008Brand: Digi InternationalManufacturers Part No.: XB24-Z7SIT-004
brand-logo
View all in WPAN

Technical Document

Specifications

Receiver Sensitivity

-96dBm

Maximum Output Power

+3dBm

Supported Bus Interfaces

ADC, DIO, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.1 → 3.6V

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Digi International Xbee ZigBee Module, +3dBm, ADC, DIO, UART Serial, WPAN

P.O.A.

Digi International Xbee ZigBee Module, +3dBm, ADC, DIO, UART Serial, WPAN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Receiver Sensitivity

-96dBm

Maximum Output Power

+3dBm

Supported Bus Interfaces

ADC, DIO, UART

Protocol Type

Xbee

Supported Network Interfaces

Serial, WPAN

Supply Voltage

2.1 → 3.6V

Dimensions

32.94 x 24.38 x 2.82mm

Height

2.82mm

Length

32.94mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

24.38mm

You may be interested in