Digilent ADP5250 Analog Discovery Pro Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 34 Digital Channels

RS Stock No.: 241-4277Brand: DigilentManufacturers Part No.: 411-001Distrelec Article No.: 30257270
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

34

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

Analog Discovery Pro

Digital/Analogue

Digital

Stock information temporarily unavailable.

€ 4,102.27

€ 4,102.27 Each (ex VAT)

€ 4,881.70

€ 4,881.70 Each (inc. VAT)

Digilent ADP5250 Analog Discovery Pro Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 34 Digital Channels

€ 4,102.27

€ 4,102.27 Each (ex VAT)

€ 4,881.70

€ 4,881.70 Each (inc. VAT)

Digilent ADP5250 Analog Discovery Pro Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 34 Digital Channels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

34

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

Analog Discovery Pro

Digital/Analogue

Digital