Digisound F/HU Series Surface Mount Siren, 6 V, 97dB at 1 m, IP54, Single-Tone

RS Stock No.: 288-7726Brand: DigisoundManufacturers Part No.: F/HU 100 MCDistrelec Article No.: 13766214
View all in Electronic Sounders

Technical Document

Specifications

Supply Voltage

6 V

IP Rating

IP54

Decibels at 1 Metre

97dB

Number Of Tones

1

Mounting Style

Surface Mount

Series

F/HU

Distrelec Product Id

13766214

Country of Origin

India

Stock information temporarily unavailable.

€ 37.88

€ 37.88 Each (ex VAT)

€ 45.08

€ 45.08 Each (inc. VAT)

Digisound F/HU Series Surface Mount Siren, 6 V, 97dB at 1 m, IP54, Single-Tone

€ 37.88

€ 37.88 Each (ex VAT)

€ 45.08

€ 45.08 Each (inc. VAT)

Digisound F/HU Series Surface Mount Siren, 6 V, 97dB at 1 m, IP54, Single-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

6 V

IP Rating

IP54

Decibels at 1 Metre

97dB

Number Of Tones

1

Mounting Style

Surface Mount

Series

F/HU

Distrelec Product Id

13766214

Country of Origin

India