E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 10bar

RS Stock No.: 339-4162Brand: DigitronManufacturers Part No.: 2086P7
brand-logo
View all in Manometers

Technical Document

Specifications

Best Accuracy

±0.15% + 0.015 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

2000P

Data Logging

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

21bar

Weight

180g

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 10bar

Calibration type

P.O.A.

Digitron 2000P Differential Digital Pressure Meter With 2 Pressure Port/s, Max Pressure Measurement 10bar
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Best Accuracy

±0.15% + 0.015 bar + 1 Digit

Number of Pressure Ports

2

Maximum Pressure Measurement

10bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Differential

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

2000P

Data Logging

Yes

IP Rating

IP67

Battery Type

AA

Display Type

LCD

Overpressure Maximum

21bar

Weight

180g

Minimum Operating Temperature

-10°C

Height

40mm

Maximum Operating Temperature

+50°C

Width

67mm

Length

155mm

Dimensions

155 x 67 x 40mm

Country of Origin

United Kingdom