Digitron TM22 Wired Digital Thermometer for Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 °C Accuracy

RS Stock No.: 460-9803Brand: DigitronManufacturers Part No.: TM-22
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Model Number

TM22

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 °C

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Minimum/Maximum Recordings

Yes

Temperature Scale

Centigrade, Fahrenheit

Weight

180g

Battery Type

AA

Country of Origin

United Kingdom

Product details

TM-22 Industrial Thermometer

The TM-22 is a low cost Differential Digital Thermometer specifically designed for HVAC professionals and complements Digitron's PM Series range of pressure instruments. Manufactured from tough ABS plastic, this water-resistant instrument is supplied with a rubber boot to provide added protection during routine use. It can be magnetically attached for ease of use, and the back lit LCD allows easy viewing of the display in poor light conditions.Key Features

Differential Inputs
°C / °F Selectable
Water Resistant
’On’/’Off’ and ’Hold’ functions
Yellow Rugged case with protective rubber boot
Backlit Digital Display
Magnetic attachment or tilt stand
Auto off after 12 minutes
Min/Max function
Selectable input
Long battery life: typically 500 hours (battery 2xAA not supplied)

Stock information temporarily unavailable.

€ 325.61

€ 325.61 Each (ex VAT)

€ 387.48

€ 387.48 Each (inc. VAT)

Digitron TM22 Wired Digital Thermometer for Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 °C Accuracy

Calibration type

€ 325.61

€ 325.61 Each (ex VAT)

€ 387.48

€ 387.48 Each (inc. VAT)

Digitron TM22 Wired Digital Thermometer for Industrial Use, K Probe, 2 Input(s), +1350°C Max, ±0.2 °C Accuracy
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+1350°C

Model Number

TM22

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 °C

Application

Industrial

Number of Temperature Inputs

2

Resolution

0.1 °C

Length

155mm

Width

67mm

Height

40mm

Minimum/Maximum Recordings

Yes

Temperature Scale

Centigrade, Fahrenheit

Weight

180g

Battery Type

AA

Country of Origin

United Kingdom

Product details

TM-22 Industrial Thermometer

The TM-22 is a low cost Differential Digital Thermometer specifically designed for HVAC professionals and complements Digitron's PM Series range of pressure instruments. Manufactured from tough ABS plastic, this water-resistant instrument is supplied with a rubber boot to provide added protection during routine use. It can be magnetically attached for ease of use, and the back lit LCD allows easy viewing of the display in poor light conditions.Key Features

Differential Inputs
°C / °F Selectable
Water Resistant
’On’/’Off’ and ’Hold’ functions
Yellow Rugged case with protective rubber boot
Backlit Digital Display
Magnetic attachment or tilt stand
Auto off after 12 minutes
Min/Max function
Selectable input
Long battery life: typically 500 hours (battery 2xAA not supplied)