E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dimplex 6kW Fan Fan Heater, Wall Mounted

RS Stock No.: 621-7995Brand: DimplexManufacturers Part No.: CFH60
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dimplex

Heat Type

Fan

Maximum Output Power

6kW

Mounting

Wall Mounted

Height

360mm

Width

386mm

Depth

630mm

Dimensions

360 x 386 x 630mm

Noise Level

55dB(A)

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex 6kW Fan Fan Heater, Wall Mounted

P.O.A.

Dimplex 6kW Fan Fan Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dimplex

Heat Type

Fan

Maximum Output Power

6kW

Mounting

Wall Mounted

Height

360mm

Width

386mm

Depth

630mm

Dimensions

360 x 386 x 630mm

Noise Level

55dB(A)

Country of Origin

Ireland

You may be interested in