E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dimplex 9kW Fan Fan Heater, Wall Mounted

RS Stock No.: 621-8011Brand: DimplexManufacturers Part No.: CFH90
brand-logo
View all in Home

Technical Document

Specifications

Brand

Dimplex

Heat Type

Fan

Maximum Output Power

9kW

Mounting

Wall Mounted

Height

360mm

Width

386mm

Depth

630mm

Dimensions

360 x 386 x 630mm

Noise Level

60dB(A)

Country of Origin

Ireland

Product details

Industrial Wall Mounted Fan Heaters

A range of very robust wall mounted fan heaters designed to be used in warehouses, workshops and other industrial environments.

Multi directional wall bracket fitted
A fan over-run function keeps the fan runnng for a short time to cool the heating elements before shut down, for example.
A full function digital CFCH controller is required which can control upto ten heaters
Supply Voltage for both the CHF60 and CHF90 = 230V 1P&N / 400V 3P&N

Stock information temporarily unavailable.

P.O.A.

Dimplex 9kW Fan Fan Heater, Wall Mounted

P.O.A.

Dimplex 9kW Fan Fan Heater, Wall Mounted
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dimplex

Heat Type

Fan

Maximum Output Power

9kW

Mounting

Wall Mounted

Height

360mm

Width

386mm

Depth

630mm

Dimensions

360 x 386 x 630mm

Noise Level

60dB(A)

Country of Origin

Ireland

Product details

Industrial Wall Mounted Fan Heaters

A range of very robust wall mounted fan heaters designed to be used in warehouses, workshops and other industrial environments.

Multi directional wall bracket fitted
A fan over-run function keeps the fan runnng for a short time to cool the heating elements before shut down, for example.
A full function digital CFCH controller is required which can control upto ten heaters
Supply Voltage for both the CHF60 and CHF90 = 230V 1P&N / 400V 3P&N