E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dimplex 2kW Space Heater

RS Stock No.: 182-9808Brand: DimplexManufacturers Part No.: FX20EIPX4
brand-logo

Technical Document

Specifications

Brand

Dimplex

Maximum Output Power

2kW

Width

252mm

Dimensions

267 x 252 x 132mm

Frequency

50Hz

Depth

132mm

Height

267mm

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dimplex 2kW Space Heater

P.O.A.

Dimplex 2kW Space Heater
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dimplex

Maximum Output Power

2kW

Width

252mm

Dimensions

267 x 252 x 132mm

Frequency

50Hz

Depth

132mm

Height

267mm

Country of Origin

Ireland

You may be interested in