Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Self drilling self tap,hex head,4.2 x 19

RS Stock No.: 507-2268Brand: DINManufacturers Part No.: DIN 7504
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

DIN

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Self drilling self tap,hex head,4.2 x 19

P.O.A.

Self drilling self tap,hex head,4.2 x 19
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

DIN

Number of Pieces

1190

Screw/Bolt Type

Self Tapping Screw

Head Shape

Pan

Screw/Bolts Lengths

9 → 25mm

Thread Size

No. 6, No. 8, No. 10

Material

Steel

Finish

Galvanised

Screw/Bolt Length Longest

25mm

Screw/Bolt Length Shortest

9mm

You may be interested in