E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dino-Lite Dino-Eye Eyepiece Camera, For Microscope

RS Stock No.: 888-2872Brand: Dino-LiteManufacturers Part No.: AM4023X
brand-logo
View all in Microscope Accessories

Technical Document

Specifications

Accessory Type

Dino-Eye Eyepiece Camera

For Use With

Microscope

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite AM4023X Dino-Eye


The AM4023X from Dino-Lite is a digital eyepiece fitted with a 1.3 Megapixel sensor.
Supplied with additional eyepiece adapters to fit most microscopes or similar devices.
Adding digital power and capabilities to a regular microscope, the ability to capture and record is offered.
Allowing clear and visible examination of specimens and delivers superb viewing on a monitor.
The Dino-Eye camera is ideal for observation and documentation in a laboratory. Also just at home on a production line for inspection purposes.

Resolution: 1280x1024 pixels
Magnification: 72,5x magnification rate of the objective
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, FLV, SWF, WMV
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Aluminium

Supplied with

Camera, Carry Pouch, Software CD, Standard Calibration Target, Adapter (30.5mm), Adapter (30mm)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dino-Lite Dino-Eye Eyepiece Camera, For Microscope

P.O.A.

Dino-Lite Dino-Eye Eyepiece Camera, For Microscope
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Accessory Type

Dino-Eye Eyepiece Camera

For Use With

Microscope

Country of Origin

Taiwan, Province Of China

Product details

Dino-Lite AM4023X Dino-Eye


The AM4023X from Dino-Lite is a digital eyepiece fitted with a 1.3 Megapixel sensor.
Supplied with additional eyepiece adapters to fit most microscopes or similar devices.
Adding digital power and capabilities to a regular microscope, the ability to capture and record is offered.
Allowing clear and visible examination of specimens and delivers superb viewing on a monitor.
The Dino-Eye camera is ideal for observation and documentation in a laboratory. Also just at home on a production line for inspection purposes.

Resolution: 1280x1024 pixels
Magnification: 72,5x magnification rate of the objective
Sensor Type: CMOS
Maximum frame rate: 30fps
Supported video formats: WMV, FLV, SWF, MOV
Supported image formats: BMP, GIF, PNG, JPG, TIF, RAS, PNM, TGA, PCX, MNG, WBMP, JP2, JPC, PGX, FLV, SWF, WMV
Interface: USB 2.0
Operating system: Windows XP, Vista, 7, 8, MacOS 10.4 and up
Housing material: Aluminium

Supplied with

Camera, Carry Pouch, Software CD, Standard Calibration Target, Adapter (30.5mm), Adapter (30mm)

You may be interested in