Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Diodes Inc, 9.1V Zener Diode 5% 3 W SMT 2-Pin SMB

RS Stock No.: 770-3377Brand: DiodesZetexManufacturers Part No.: 1SMB5924B-13
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

41.2mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.57 x 3.94 x 2.3mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Taiwan, Province Of China

Product details

Zener Diodes 3W, 1SMB59xxB Series, Diodes Inc

Zener Voltage Tolerance of 5%
Surface Mount case: SMB

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.25

€ 0.37 Each (In a Pack of 25) (ex VAT)

€ 11.01

€ 0.44 Each (In a Pack of 25) (inc. VAT)

Diodes Inc, 9.1V Zener Diode 5% 3 W SMT 2-Pin SMB
Select packaging type

€ 9.25

€ 0.37 Each (In a Pack of 25) (ex VAT)

€ 11.01

€ 0.44 Each (In a Pack of 25) (inc. VAT)

Diodes Inc, 9.1V Zener Diode 5% 3 W SMT 2-Pin SMB
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

9.1V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

3 W

Package Type

SMB

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

41.2mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

5µA

Dimensions

4.57 x 3.94 x 2.3mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Country of Origin

Taiwan, Province Of China

Product details

Zener Diodes 3W, 1SMB59xxB Series, Diodes Inc

Zener Voltage Tolerance of 5%
Surface Mount case: SMB

Zener Diodes, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more