DiodesZetex 74AHC1G02SE-7 2-Input NOR Schmitt Trigger Logic Gate, 5-Pin SOT-353

RS Stock No.: 751-2768Brand: DiodesZetexManufacturers Part No.: 74AHC1G02SE-7
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-353

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

9.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

4mA

Minimum Operating Temperature

-40 °C

Output Type

Push-Pull

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

1.35mm

Country of Origin

China

Product details

74AHC1G Family, Diodes Inc

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

DiodesZetex 74AHC1G02SE-7 2-Input NOR Schmitt Trigger Logic Gate, 5-Pin SOT-353
Select packaging type

€ 10.00

€ 0.10 Each (In a Pack of 100) (ex VAT)

€ 11.90

€ 0.119 Each (In a Pack of 100) (inc. VAT)

DiodesZetex 74AHC1G02SE-7 2-Input NOR Schmitt Trigger Logic Gate, 5-Pin SOT-353
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.10€ 10.00
500 - 900€ 0.10€ 10.00
1000 - 2400€ 0.10€ 10.00
2500 - 4900€ 0.08€ 8.00
5000+€ 0.08€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NOR

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOT-353

Pin Count

5

Logic Family

AHC

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

9.5ns

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

4mA

Minimum Operating Temperature

-40 °C

Output Type

Push-Pull

Height

1mm

Dimensions

2.2 x 1.35 x 1mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+125 °C

Length

2.2mm

Width

1.35mm

Country of Origin

China

Product details

74AHC1G Family, Diodes Inc

74AHC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more