Technical Document
Specifications
Brand
DiodesZetexLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Push-Pull
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
20.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
SOT-25
Pin Count
5
Logic Family
HC
Dimensions
3.1 x 1.7 x 1.3mm
Maximum Operating Supply Voltage
5.5 V
Height
1.3mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Width
1.7mm
Minimum Operating Supply Voltage
2 V
Product details
74AHC Family, Diodes Inc
The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.
Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
74AHC Family
Stock information temporarily unavailable.
Please check again later.
€ 0.13
Each (In a Pack of 200) (ex VAT)
€ 0.155
Each (In a Pack of 200) (inc. VAT)
Standard
200
€ 0.13
Each (In a Pack of 200) (ex VAT)
€ 0.155
Each (In a Pack of 200) (inc. VAT)
Standard
200
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
200 - 800 | € 0.13 | € 26.00 |
1000 - 2800 | € 0.10 | € 20.00 |
3000 - 5800 | € 0.08 | € 16.00 |
6000 - 11800 | € 0.05 | € 10.00 |
12000+ | € 0.05 | € 10.00 |
Technical Document
Specifications
Brand
DiodesZetexLogic Function
Inverter
Input Type
Schmitt Trigger
Output Type
Push-Pull
Number of Elements per Chip
1
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
20.5 ns @ 50 pF
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
SOT-25
Pin Count
5
Logic Family
HC
Dimensions
3.1 x 1.7 x 1.3mm
Maximum Operating Supply Voltage
5.5 V
Height
1.3mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.1mm
Width
1.7mm
Minimum Operating Supply Voltage
2 V
Product details
74AHC Family, Diodes Inc
The 74AHC are an advanced high-speed series of CMOS devices from Diodes Inc. Suitable for general purpose, the logic ICs are compatible with a wide variety of applications. The Diodes Inc logic range also boasts mixed voltage environment capabilities and low power consumption. Various types available within the 74AHC range such as buffers, counters & shift registers, decoders & demultiplexers, standard logic gates and hex inverters.
Supply Voltage Range: 2.0V to 5.5V
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II