Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

DiodesZetex Hall Effect Switch 360 nA, 720 μA 1mA Solder, Surface Mount Open Drain, -40 → 80°C, 1.6 → 3.6

RS Stock No.: 246-6541Brand: DiodesZetexManufacturers Part No.: AH1925-HK4-7
brand-logo
View all in Hall Effect Switches

Technical Document

Specifications

Minimum Supply Voltage

1.6V dc

Maximum Supply Voltage

3.6V dc

Supply Current

360 nA, 720 μA

Maximum Current Output

1mA

Terminal Type

Solder, Surface Mount

Output Type

Open Drain

Supply Voltage Range

1.6 → 3.6 V

Operating Temperature Range

-40 → 80°C

Stock information temporarily unavailable.

€ 920.00

€ 0.23 Each (On a Reel of 4000) (ex VAT)

€ 1,094.80

€ 0.274 Each (On a Reel of 4000) (inc. VAT)

DiodesZetex Hall Effect Switch 360 nA, 720 μA 1mA Solder, Surface Mount Open Drain, -40 → 80°C, 1.6 → 3.6

€ 920.00

€ 0.23 Each (On a Reel of 4000) (ex VAT)

€ 1,094.80

€ 0.274 Each (On a Reel of 4000) (inc. VAT)

DiodesZetex Hall Effect Switch 360 nA, 720 μA 1mA Solder, Surface Mount Open Drain, -40 → 80°C, 1.6 → 3.6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Minimum Supply Voltage

1.6V dc

Maximum Supply Voltage

3.6V dc

Supply Current

360 nA, 720 μA

Maximum Current Output

1mA

Terminal Type

Solder, Surface Mount

Output Type

Open Drain

Supply Voltage Range

1.6 → 3.6 V

Operating Temperature Range

-40 → 80°C