Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1

RS Stock No.: 165-8507Brand: DiodesZetexManufacturers Part No.: AN431AN-ATRG1
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

36 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Height

1.1mm

Maximum Operating Temperature

+125 °C

Length

3mm

Country of Origin

China

Product details

Adjustable Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 240.00

€ 0.08 Each (On a Reel of 3000) (ex VAT)

€ 285.60

€ 0.095 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1

€ 240.00

€ 0.08 Each (On a Reel of 3000) (ex VAT)

€ 285.60

€ 0.095 Each (On a Reel of 3000) (inc. VAT)

Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, AN431AN-ATRG1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Adjustable

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

100mA

Maximum Input Voltage

36 V

Minimum Output Voltage

2.5 V

Maximum Output Voltage

36 V

Pin Count

3

Dimensions

3 x 1.4 x 1.1mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Height

1.1mm

Maximum Operating Temperature

+125 °C

Length

3mm

Country of Origin

China

Product details

Adjustable Voltage Reference, Diodes Inc

Voltage References, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more