DiodesZetex AP2127K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 5-Pin, SOT-23

RS Stock No.: 828-7362PBrand: DiodesZetexManufacturers Part No.: AP2127K-3.3TRG1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

5 mV

Load Regulation

10 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

90µA

Package Type

SOT-23

Pin Count

5

Reference Voltage

0.8V

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Input Voltage

6 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Length

3.1mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 78.00

Each (Supplied on a Reel) (ex VAT)

€ 92.82

Each (Supplied on a Reel) (inc. VAT)

DiodesZetex AP2127K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 5-Pin, SOT-23
Select packaging type

€ 78.00

Each (Supplied on a Reel) (ex VAT)

€ 92.82

Each (Supplied on a Reel) (inc. VAT)

DiodesZetex AP2127K-3.3TRG1, 1 Low Dropout Voltage, Voltage Regulator, 3.3 V 5-Pin, SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

5 mV

Load Regulation

10 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

90µA

Package Type

SOT-23

Pin Count

5

Reference Voltage

0.8V

Output Type

Fixed

Dimensions

3.1 x 1.7 x 1.3mm

Maximum Input Voltage

6 V

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+85 °C

Width

1.7mm

Length

3.1mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Diodes Inc

LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more