DiodesZetex AP2553AFDC-7High Side Power Switch IC 6-Pin, U-DFN2020

RS Stock No.: 170-8980Brand: DiodesZetexManufacturers Part No.: AP2553AFDC-7
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Topology

High Side

Switch On Resistance

150mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2542mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

U-DFN2020

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.58mm

Dimensions

2.075 x 2.075 x 0.58mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Country of Origin

China

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 690.00

€ 0.23 Each (On a Reel of 3000) (ex VAT)

€ 821.10

€ 0.274 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AP2553AFDC-7High Side Power Switch IC 6-Pin, U-DFN2020

€ 690.00

€ 0.23 Each (On a Reel of 3000) (ex VAT)

€ 821.10

€ 0.274 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AP2553AFDC-7High Side Power Switch IC 6-Pin, U-DFN2020
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Topology

High Side

Switch On Resistance

150mΩ

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

2542mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

U-DFN2020

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Height

0.58mm

Dimensions

2.075 x 2.075 x 0.58mm

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2.7 V

Country of Origin

China

Product details

Single Channel USB Switch, Diodes Inc

Protected Switches, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more