Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

DiodesZetex AP3125AKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-26

RS Stock No.: 165-8404Brand: DiodesZetexManufacturers Part No.: AP3125AKTR-G1
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Output Current

350 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

100ns

Rise Time

250ns

Package Type

SOT-26

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

80%

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10 V

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

25 V

Country of Origin

China

Product details

Offline PWM Controllers, Diodes Inc

AC-DC Converters, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,260.00

€ 0.42 Each (On a Reel of 3000) (ex VAT)

€ 1,499.40

€ 0.50 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AP3125AKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-26

€ 1,260.00

€ 0.42 Each (On a Reel of 3000) (ex VAT)

€ 1,499.40

€ 0.50 Each (On a Reel of 3000) (inc. VAT)

DiodesZetex AP3125AKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-26
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

70 kHz

Output Current

350 mA

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

100ns

Rise Time

250ns

Package Type

SOT-26

Pin Count

6

Topology

Flyback

Maximum Duty Cycle

80%

Dimensions

3.1 x 1.7 x 1.3mm

Length

3.1mm

PWM Controller Type

Current Mode

Width

1.7mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

10 V

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

25 V

Country of Origin

China

Product details

Offline PWM Controllers, Diodes Inc

AC-DC Converters, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more