Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1.5A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.68 MHz
Package Type
SOT-25
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
3.1mm
Height
1.3mm
Width
1.7mm
Dimensions
3.1 x 1.7 x 1.3mm
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.
Switching Voltage Regulators, Diodes Inc
€ 15.00
€ 0.60 Each (In a Pack of 25) (ex VAT)
€ 17.85
€ 0.714 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 15.00
€ 0.60 Each (In a Pack of 25) (ex VAT)
€ 17.85
€ 0.714 Each (In a Pack of 25) (inc. VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.6 V
Maximum Output Voltage
5.5 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
5.5 V
Maximum Output Current
1.5A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Mounting Type
Surface Mount
Maximum Switching Frequency
1.68 MHz
Package Type
SOT-25
Pin Count
5
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Length
3.1mm
Height
1.3mm
Width
1.7mm
Dimensions
3.1 x 1.7 x 1.3mm
Product details
Step-Down Switching Regulators, Diodes Inc
From DiodesZetez, a range of step-down voltage switching regulators to suit a variety of requirements.