Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
31 V
Minimum Input Voltage
3.8 V
Maximum Input Voltage
32 V
Minimum Output Current
3A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
TSOT26
Pin Count
6
€ 12.50
€ 1.25 Each (In a Pack of 10) (ex VAT)
€ 14.88
€ 1.488 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 12.50
€ 1.25 Each (In a Pack of 10) (ex VAT)
€ 14.88
€ 1.488 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.25 | € 12.50 |
50 - 90 | € 1.20 | € 12.00 |
100 - 240 | € 1.02 | € 10.20 |
250 - 990 | € 0.97 | € 9.70 |
1000+ | € 0.84 | € 8.40 |
Technical Document
Specifications
Brand
DiodesZetexMinimum Output Voltage
0.8 V
Maximum Output Voltage
31 V
Minimum Input Voltage
3.8 V
Maximum Input Voltage
32 V
Minimum Output Current
3A
Converter Type
Synchronous Buck
Number of Outputs
1
Output Type
Adjustable
Package Type
TSOT26
Pin Count
6