Technical Document
Specifications
Brand
DiodesZetexRegulator Type
Linear Voltage
Maximum Output Current
1.2A
Output Voltage
0.8 → 5 V
Number of Outputs
2
Line Regulation
0.02 %/V
Accuracy
±3%
Load Regulation
1.5 %
Polarity
Positive
Mounting Type
Surface Mount
Package Type
DFN3030
Quiescent Current
180µA
Pin Count
10
Reference Voltage
0.8V
Output Type
Adjustable
Dimensions
3.1 x 3.1 x 0.61mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
0.61mm
Minimum Input Voltage
2.2 V
Length
3.1mm
Width
3.1mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Standard
10
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexRegulator Type
Linear Voltage
Maximum Output Current
1.2A
Output Voltage
0.8 → 5 V
Number of Outputs
2
Line Regulation
0.02 %/V
Accuracy
±3%
Load Regulation
1.5 %
Polarity
Positive
Mounting Type
Surface Mount
Package Type
DFN3030
Quiescent Current
180µA
Pin Count
10
Reference Voltage
0.8V
Output Type
Adjustable
Dimensions
3.1 x 3.1 x 0.61mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Height
0.61mm
Minimum Input Voltage
2.2 V
Length
3.1mm
Width
3.1mm
Country of Origin
China
Product details
LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.