Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
75V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
Fast Switching Diode
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Country of Origin
China
Product details
Small Signal Switching Diodes, Diodes Inc
Diodes and Rectifiers, Diodes Inc
€ 6.00
€ 0.03 Each (Supplied as a Tape) (ex VAT)
€ 7.14
€ 0.036 Each (Supplied as a Tape) (inc. VAT)
Standard
200
€ 6.00
€ 0.03 Each (Supplied as a Tape) (ex VAT)
€ 7.14
€ 0.036 Each (Supplied as a Tape) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DiodesZetexMounting Type
Surface Mount
Package Type
SOT-23
Maximum Continuous Forward Current
300mA
Peak Reverse Repetitive Voltage
75V
Diode Configuration
Common Cathode
Rectifier Type
General Purpose
Diode Type
Fast Switching Diode
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
2
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
4ns
Peak Non-Repetitive Forward Surge Current
2A
Country of Origin
China
Product details