Diodes Inc 75V 300mA, Dual Fast Switching Diode Diode, 3-Pin SOT-323 BAV70W-7-F

RS Stock No.: 738-4869Brand: DiodesZetexManufacturers Part No.: BAV70W-7-F
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Fast Switching Diode

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

1A

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 5.00

€ 0.05 Each (Supplied as a Tape) (ex VAT)

€ 5.95

€ 0.06 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc 75V 300mA, Dual Fast Switching Diode Diode, 3-Pin SOT-323 BAV70W-7-F
Select packaging type

€ 5.00

€ 0.05 Each (Supplied as a Tape) (ex VAT)

€ 5.95

€ 0.06 Each (Supplied as a Tape) (inc. VAT)

Diodes Inc 75V 300mA, Dual Fast Switching Diode Diode, 3-Pin SOT-323 BAV70W-7-F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-323 (SC-70)

Maximum Continuous Forward Current

300mA

Peak Reverse Repetitive Voltage

75V

Diode Configuration

Common Cathode

Rectifier Type

General Purpose

Diode Type

Fast Switching Diode

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4ns

Peak Non-Repetitive Forward Surge Current

1A

Country of Origin

China

Product details

Small Signal Switching Diodes, Diodes Inc

Diodes and Rectifiers, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in