Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
110
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Product details
Small Signal NPN Transistors, Diodes Inc
Transistors, Diodes Inc
€ 50.00
€ 0.05 Each (Supplied on a Reel) (ex VAT)
€ 59.50
€ 0.06 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1000
€ 50.00
€ 0.05 Each (Supplied on a Reel) (ex VAT)
€ 59.50
€ 0.06 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 2400 | € 0.05 | € 5.00 |
2500 - 4900 | € 0.05 | € 5.00 |
5000 - 9900 | € 0.05 | € 5.00 |
10000+ | € 0.05 | € 5.00 |
Technical Document
Specifications
Brand
DiodesZetexTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
45 V
Package Type
SOT-23
Mounting Type
Surface Mount
Maximum Power Dissipation
300 mW
Minimum DC Current Gain
110
Transistor Configuration
Single
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
6 V
Maximum Operating Frequency
300 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1.1mm
Product details